Littelfuse PC Board Non Resettable Fuse, Radial 2A, 250V ac
- RS Stock No.:
- 226-6599
- Mfr. Part No.:
- 3721200000
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
£8.45
(exc. VAT)
£10.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,720 unit(s) ready to ship
- Plus 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.845 | £8.45 |
100 - 490 | £0.759 | £7.59 |
500 - 1490 | £0.714 | £7.14 |
1500 - 2490 | £0.631 | £6.31 |
2500 + | £0.594 | £5.94 |
*price indicative
- RS Stock No.:
- 226-6599
- Mfr. Part No.:
- 3721200000
- Brand:
- Littelfuse
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
---|---|---|
Brand | Littelfuse | |
Current Rating | 2A | |
Lead Orientation | Radial | |
Voltage Rating | 250V ac | |
Fuse Speed | T | |
Body Material | Nylon | |
Body Diameter | 8.5mm | |
Body Height | 8mm | |
Wire Length | 18.8mm | |
Wire Pitch | 5.08mm | |
Breaking Capacity at Maximum Voltage Rating | 35 A | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Wire Diameter | 0.6mm | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 2A | ||
Lead Orientation Radial | ||
Voltage Rating 250V ac | ||
Fuse Speed T | ||
Body Material Nylon | ||
Body Diameter 8.5mm | ||
Body Height 8mm | ||
Wire Length 18.8mm | ||
Wire Pitch 5.08mm | ||
Breaking Capacity at Maximum Voltage Rating 35 A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.6mm | ||
High Performance, Series TR5
For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)

Approvals
UL; VDE; SEMKO
All fuses have Thermoplaste Polyamide bodies
Related links
- Littelfuse PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Wickmann PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton Bussmann Series PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc