Littelfuse SMD Non Resettable Fuse 500mA, 125V ac/dc
- RS Stock No.:
- 219-6074
- Mfr. Part No.:
- 0154.500DR
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
£27.45
(exc. VAT)
£32.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 190 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
- Plus 370 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £2.745 | £27.45 |
100 - 490 | £1.864 | £18.64 |
500 - 1490 | £1.53 | £15.30 |
1500 - 2490 | £1.36 | £13.60 |
2500 + | £1.29 | £12.90 |
*price indicative
- RS Stock No.:
- 219-6074
- Mfr. Part No.:
- 0154.500DR
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 500mA | |
Voltage Rating | 125V ac/dc | |
Fuse Speed | FF | |
Body Material | Thermoplastic | |
Body Length | 9.73mm | |
Body Width | 5.03mm | |
Body Height | 3.81mm | |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 125 V ac/dc | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 500mA | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed FF | ||
Body Material Thermoplastic | ||
Body Length 9.73mm | ||
Body Width 5.03mm | ||
Body Height 3.81mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A @ 125 V ac/dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Littelfuse 154 Series OMNI-BLOK Fuse and Holder Combination
Littelfuse 154 series OMNI-BLOK fuse and holder combinations offer a convenient solution for efficient installation and easy replacement of miniature Littelfuse NANO2 surface mount fuses. The 154 series fuse and holder combination can be installed on a PC board in a single, quick, efficient step and further fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat. Littelfuse 154 series OMNI-BLOK's are suitable for a wide variety of applications.
Easy fuse replacement
Miniature size
Very Fast-Acting and Time-Lag options available
Holder sized to fit a range of NANO2 fuses
Low fuse temperature de-rating
Heat-resistant fuseholder
260°C reflow capable fuseholder
Miniature size
Very Fast-Acting and Time-Lag options available
Holder sized to fit a range of NANO2 fuses
Low fuse temperature de-rating
Heat-resistant fuseholder
260°C reflow capable fuseholder
Approvals
CSA, UL

Approvals
UL; CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Related links
- Littelfuse SMD Non Resettable Fuse 500mA, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 500mA, 125V ac
- Littelfuse SMD Non Resettable Fuse 500mA, 125V
- Schurter SMD Non Resettable Fuse 500mA, 125V ac/dc
- RS PRO SMD Non Resettable Fuse 500mA, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 5A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 250mA, 125V ac/dc