Bourns SMD Non Resettable Fuse 25A, 250V ac

Subtotal (1 reel of 2500 units)*

£3,837.50

(exc. VAT)

£4,605.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,997,500 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£1.535£3,837.50

*price indicative

RS Stock No.:
187-8666
Mfr. Part No.:
SF-3812F2500T-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Current Rating

25A

Voltage Rating

250V ac

Fuse Speed

F

Body Material

Ceramic

Body Length

10.1mm

Body Width

3.1mm

Body Height

3.1mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series

SF-3812F-T

Resistance

2.4mΩ

Dimensions

10.1 x 3.1 x 3.1mm

COO (Country of Origin):
TW
Single blow fuse for overcurrent protection
Ceramic tube design for fast acting fusing speed applications
Surface mount packaging for automated assembly
Halogen free

Related links