Wickmann Non Resettable Fuse 3.15A, 250V ac
- RS Stock No.:
- 174-0881
- Mfr. Part No.:
- 39213150000
- Brand:
- Wickmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0881
- Mfr. Part No.:
- 39213150000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 3.15A | |
Voltage Rating | 250V ac | |
Series | 392 | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 3.15A | ||
Voltage Rating 250V ac | ||
Series 392 | ||
- COO (Country of Origin):
- CN
TE5 Fuse, Time-Lag type, 250V rated.
Lead free
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Vibration resistant
Halogen free
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Vibration resistant
Halogen free