Littelfuse Surface Mount Fuse 1A, 32V
- RS Stock No.:
- 174-0879
- Mfr. Part No.:
- 0467001.NR
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-0879
- Mfr. Part No.:
- 0467001.NR
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 1A | |
Voltage Rating | 32V | |
Fuse Speed | FF | |
Body Material | Advanced High Temperature Substrate | |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 32 V ac/dc | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 1A | ||
Voltage Rating 32V | ||
Fuse Speed FF | ||
Body Material Advanced High Temperature Substrate | ||
Breaking Capacity at Maximum Voltage Rating 50 A @ 32 V ac/dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +90°C | ||
- COO (Country of Origin):
- CN
The 467 Series Fast-Acting SMF is an ultra small (0603size) thin-film device designed for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices. This series is 100% lead-free.
Product is compatible with lead-free solders and higher temperature profiles
High performance materials provide improved performance in elevated ambient temperature applications
Product is marked on top surface with code to allow amperage-rating identification without testing
Low profile for height sensitive applications
Flat top surface for pick-and-place operations
Element-covering material is resistant to industry standard cleaning operations
Mounting pad and electrical performance are identical to Littelfuse 431 and 434 Series products
Alloy-based element construction provides superior inrush withstand characteristics (I2t) over ceramic or glass-based 0603 fuse products
High performance materials provide improved performance in elevated ambient temperature applications
Product is marked on top surface with code to allow amperage-rating identification without testing
Low profile for height sensitive applications
Flat top surface for pick-and-place operations
Element-covering material is resistant to industry standard cleaning operations
Mounting pad and electrical performance are identical to Littelfuse 431 and 434 Series products
Alloy-based element construction provides superior inrush withstand characteristics (I2t) over ceramic or glass-based 0603 fuse products