Wickmann SMD Non Resettable Fuse 1A, 125V
- RS Stock No.:
- 174-0760
- Mfr. Part No.:
- 0454001.MR
- Brand:
- Wickmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0760
- Mfr. Part No.:
- 0454001.MR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 1A | |
Voltage Rating | 125V | |
Fuse Speed | F | |
Body Material | Ceramic | |
Body Length | 6.1mm | |
Body Width | 2.69mm | |
Body Height | 2.69mm | |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 100 V ac (PSE), 300 A @ 32 V dc, 50 A @ 72 V ac/dc | |
Minimum Operating Temperature | -55°C | |
Series | 454 | |
Maximum Operating Temperature | +125°C | |
Terminal Material | Silver Plated | |
Resistance | 0.22Ω | |
Dimensions | 6.1 x 2.69 x 2.69mm | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 1A | ||
Voltage Rating 125V | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 6.1mm | ||
Body Width 2.69mm | ||
Body Height 2.69mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 100 V ac (PSE), 300 A @ 32 V dc, 50 A @ 72 V ac/dc | ||
Minimum Operating Temperature -55°C | ||
Series 454 | ||
Maximum Operating Temperature +125°C | ||
Terminal Material Silver Plated | ||
Resistance 0.22Ω | ||
Dimensions 6.1 x 2.69 x 2.69mm | ||
- COO (Country of Origin):
- CN
The NANO2 Slo-Blo fuse has enhanced inrush withstand characteristics over the NANO2 Fast-Acting fuse. The unique time delay feature of this fuse design helps solve the problem of nuisance "opening" by accommodating inrush currents that normally cause a fast-acting fuse to open.
Time-Lag (Slo-Blo)
Small size
Wide range of current rating available (375mA to 12A)
Wide operating temperature range
Low temperature de-rating
Halogen Free
Small size
Wide range of current rating available (375mA to 12A)
Wide operating temperature range
Low temperature de-rating
Halogen Free