Wickmann SMD Non Resettable Fuse 15A, 250V
- RS Stock No.:
- 174-0311
- Mfr. Part No.:
- 0463015.ER
- Brand:
- Wickmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0311
- Mfr. Part No.:
- 0463015.ER
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 15A | |
Voltage Rating | 250V | |
Fuse Speed | FF | |
Body Material | Ceramic | |
Body Length | 10.1mm | |
Body Width | 3.12mm | |
Body Height | 3.12mm | |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 250 V ac, 1000 A @ 32 V dc, 1400 A @ 48 V dc, 2500 A @ 12 V dc, 300 A @ 65 V ac, 50 A @ 100 V dc, 500 A @ 72 V dc, 800 A @ 57 V dc | |
Minimum Operating Temperature | -55°C | |
Series | 463 | |
Maximum Operating Temperature | +125°C | |
Terminal Material | Silver Plated | |
Dimensions | 10.1 x 3.12 x 3.12mm | |
Resistance | 0.004Ω | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 15A | ||
Voltage Rating 250V | ||
Fuse Speed FF | ||
Body Material Ceramic | ||
Body Length 10.1mm | ||
Body Width 3.12mm | ||
Body Height 3.12mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 250 V ac, 1000 A @ 32 V dc, 1400 A @ 48 V dc, 2500 A @ 12 V dc, 300 A @ 65 V ac, 50 A @ 100 V dc, 500 A @ 72 V dc, 800 A @ 57 V dc | ||
Minimum Operating Temperature -55°C | ||
Series 463 | ||
Maximum Operating Temperature +125°C | ||
Terminal Material Silver Plated | ||
Dimensions 10.1 x 3.12 x 3.12mm | ||
Resistance 0.004Ω | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickman 463 Series, Nano2® is a fast-acting, very high current subminiature surface mount fuse designed for high operating current applications having interrupting ratings of 100A @ 250V AC & 300A @ 65V AC. It offers superior thermal cycling endurance of 500 cycles with its low temperature rise and excellent temperature stability characteristics. It is ideal to be used in datacom and telecom equipment such as high end servers, base stations, power supplies, and blade computing applications.
Surface mount fuse in a small footprint
High current rating 15A-30A
Higher voltage rating up to 100VDC and 250VAC
High melting i2t
Enhanced thermal cycling endurance
Operating temperature range from -55°C to 125°C
RoHS Compliant and Halogen-Free
Recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14
Conforms to EN/IEC 60127-1 and EN/IEC 60127-7
High current rating 15A-30A
Higher voltage rating up to 100VDC and 250VAC
High melting i2t
Enhanced thermal cycling endurance
Operating temperature range from -55°C to 125°C
RoHS Compliant and Halogen-Free
Recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14
Conforms to EN/IEC 60127-1 and EN/IEC 60127-7
Related links
- Wickmann SMD Non Resettable Fuse 15A, 250V
- Wickmann SMD Non Resettable Fuse 30A, 250V
- Wickmann SMD Non Resettable Fuse 20A, 250V
- Wickmann SMD Non Resettable Fuse 25A, 125V
- Bourns SMD Non Resettable Fuse 15A, 250V ac
- Wickmann SMD Non Resettable Fuse 1A, 250V
- Wickmann SMD Non Resettable Fuse 1A, 125V
- Wickmann SMD Non Resettable Fuse 4A, 32V