Wickmann SMD Non Resettable Fuse 3.15A, 600V
- RS Stock No.:
- 174-0309
- Mfr. Part No.:
- 04853.15DR
- Brand:
- Wickmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0309
- Mfr. Part No.:
- 04853.15DR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 3.15A | |
Voltage Rating | 600V | |
Fuse Speed | F | |
Body Material | Ceramic | |
Body Length | 12.1mm | |
Body Width | 4.5mm | |
Body Height | 4.5mm | |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 250 V ac, 100 A @ 600 V dc | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Series | 485 | |
Terminal Material | Silver Plated | |
Dimensions | 12.1 x 4.5 x 4.5mm | |
Resistance | 0.039Ω | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 3.15A | ||
Voltage Rating 600V | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 12.1mm | ||
Body Width 4.5mm | ||
Body Height 4.5mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 250 V ac, 100 A @ 600 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series 485 | ||
Terminal Material Silver Plated | ||
Dimensions 12.1 x 4.5 x 4.5mm | ||
Resistance 0.039Ω | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickman 485 series, Nano2® Fuse is a small, fast-acting, surface mount ceramic fuse rated at a remarkable 600VDC at its small size with 100A breaking capacity. It is primarily designed for circuit protection in high energy applications. It is fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly.
Fast-Acting / Surface mount high fuse for high voltage (up to 600VDC) applications.
Fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly.
Relatively high breaking capacity at 100A
RoHS-compliant and halogen-free
3.15A ampere rating
Interrupting rating : 100A@600VDC, 100A@250VAC
Fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly.
Relatively high breaking capacity at 100A
RoHS-compliant and halogen-free
3.15A ampere rating
Interrupting rating : 100A@600VDC, 100A@250VAC