Radial fuse 0.1A Fast-Blow 370/TR5®
- RS Stock No.:
- 565-364
- Mfr. Part No.:
- 37001000410
- Brand:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-364
- Mfr. Part No.:
- 37001000410
- Brand:
- Littelfuse
Legislation and Compliance
- COO (Country of Origin):
- DE
Related links
- Radial fuse 0.16A Slow-Blow 372/TR5®
- SMD Fuse 0.63A Fast-Blow,OMF63
- Fuse 7A Super Fast-Blow 251/Pico® II
- Littelfuse PC Board Non Resettable Fuse 125V ac
- Littelfuse PC Board Non Resettable Fuse 125V ac
- Wickmann PC Board Non Resettable Fuse 125V ac
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc