Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 250V ac, Stainless Steel Housing, 2NC, 3m
- RS Stock No.:
- 311-1535
- Mfr. Part No.:
- 440N-G02117
- Brand:
- Allen Bradley Guardmaster
72 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£240.95
(exc. VAT)
£289.14
(inc. VAT)
Units | Per unit |
1 + | £240.95 |
- RS Stock No.:
- 311-1535
- Mfr. Part No.:
- 440N-G02117
- Brand:
- Allen Bradley Guardmaster
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DO
Product Details
Allen Bradley Guardmaster - Ferrogard GD2 Non Contact Safety Switch
Experience superior machine guard locking and protect personnel from hazardous areas with the Ferrogard GD2 magnetically actuated non-contact safety switch by Allen Bradley Guardmaster. Expertly designed to be installed on safety guards and gates, this switch works by isolating the control power to the machine when the safety barrier is opened. The magnetic actuator is removed upon guard door release, which opens the NC safety contacts. This stops dangerous machines in which are in motion, preventing injury to operators.
This safety switch is designed with resilient stainless steel housing to protect against impacts, making it particularly useful for heavy duty applications. It also has a wider temperature range than the plastic Ferrogard switches, ensuring it can be used in more flexible applications. It has a high tolerance to door misalignment due to its large sensing field, giving you greater stability and security, and offers non-contact reliability.
To keep your operations running smoothly this switch has protected safety contacts, unlike other magnetic switches, which help to ensure that it does not fail to danger. It has an excellent IP68 rating (NEMA 6P), which means that it is dust-tight and suitable for use in wet environments due to its fully sealed contacts. All Ferrogard switches have internal non-resettable overload protection on the safety contact and offer simplified set up and alignment for your convenience.
The Allen Bradley Guardmaster range of machine safety products offers flexible, cost-effective solutions for every application to provide essential protection for your equipment and personnel, and enhance productivity in the workplace.
Features and Benefits:
Operating temperature range -25°C to +125°C
Non-contact actuation allows instant opening of the guard door when needed
Risk of debris contamination is reduced due to no contact between the sensor and actuator
Contacts completely sealed to meet IP68 requirements
Stainless steel head and actuator housing
Safety Contacts Operating Distance Make 12 mm, Break 23 mm
M4 mountable in any position
High tolerance to misalignment
Cat. 1 device per EN 954-1 dual channel interlocks suitable for Cat. 3 or 4 systems
Non-contact actuation allows instant opening of the guard door when needed
Risk of debris contamination is reduced due to no contact between the sensor and actuator
Contacts completely sealed to meet IP68 requirements
Stainless steel head and actuator housing
Safety Contacts Operating Distance Make 12 mm, Break 23 mm
M4 mountable in any position
High tolerance to misalignment
Cat. 1 device per EN 954-1 dual channel interlocks suitable for Cat. 3 or 4 systems
Approvals
CE Marked for all applicable directives and cULus
CE Marked for all applicable directives and cULus
UL, CSA
Standards
EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, ANSI B11.19, AS4024.1.
440N-G02117 Magnetic Safety Switch
The 440N-G02117 Magnetic Safety Switch has a 3m cable, 2NC safety contacts and 1NO auxiliary. Safety contact switching capability is 250V AC, 2 A max.
What are the advantages of non-contact safety switches?
Non-contact safety switches are low maintenance, take less wear and are resistant to shocks and vibrations, which ensures that they have a long service life. They also cannot be easily tampered with or manipulated. They operate without the use of conductive contacts to complete or break the circuit. They are often used in industrial settings such as factory production lines to protect and monitor sliding, hinge, and lift-off machine guard doors. Allen Bradley Guardmaster are known for their innovative, high quality machine safety devices which are constructed to global standards for optimal stability, reliability, and quality.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 250V ac |
Safety Contacts | 2NC |
Housing Material | Stainless Steel |
Connection Type | 3m Cable |
Actuator Type | Magnetic |
Auxiliary Contacts | NO |
Safety Category | 1 |
Sensor Principle | Magnetic |
Actuator Included | Yes |
Range | Ferrogard |
Switching Distance | 12 mm |
Series | 440N |
IP Rating | IP68 |
Supply Current | 2000mA |
Width | 33.5mm |
Depth | 16mm |
Length | 78.5mm |