Phoenix Contact PSR-CT-C-ACT Series Non-Contact Safety Switch, Polybutylene Terephthalate Housing, M12
- RS Stock No.:
- 190-8418
- Mfr. Part No.:
- 2702973
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£29.22
(exc. VAT)
£35.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £29.22 |
*price indicative
- RS Stock No.:
- 190-8418
- Mfr. Part No.:
- 2702973
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Connection Type | M12 | |
Actuator Type | Coded | |
Safety Category | 4 | |
Actuator Included | Yes | |
Switching Distance | 140 (Between Two Safety Circuits) mm, 7 (Between Sensor and Actuator when Traveling in the Y-Direction) mm | |
Series | PSR-CT-C-ACT | |
IP Rating | IP65, IP67, IP69, IP69K | |
Width | 18mm | |
Length | 26.5mm | |
Depth | 40mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Connection Type M12 | ||
Actuator Type Coded | ||
Safety Category 4 | ||
Actuator Included Yes | ||
Switching Distance 140 (Between Two Safety Circuits) mm, 7 (Between Sensor and Actuator when Traveling in the Y-Direction) mm | ||
Series PSR-CT-C-ACT | ||
IP Rating IP65, IP67, IP69, IP69K | ||
Width 18mm | ||
Length 26.5mm | ||
Depth 40mm | ||
- COO (Country of Origin):
- DE
Proximity safety circuit, coded actuator, compatible with all sensor coding types, supplied inductively via the sensor.
The PSR-CT safety circuit consists of a combination of a PSR-CT-...-SEN-1-8 sensor with varying coding types and a coded PSR-CT-C-ACT actuator. It provides maximum tamper protection and the highest level of safety. The PSR-CT safety circuit is available with the following types of coding:
Fixcode: For the sensor to detect the actuator, the actuator must first be associated with the sensor via a learning process. The learning process can only be completed once. The sensor and actuator are then permanently assigned to each other by their coding. Safety circuits with fixcode evaluation achieve a high coding level.
Unicode: For the sensor to detect the actuator, the actuator must first be assigned to the sensor via a learning process. The learning process for a new actuator can be repeated any number of times. The sensor only detects the last learned actuator. Safety circuits with unicode evaluation achieve a high coding level.
Multicode: The sensor detects every actuator of the approved type. No specific actuator code can be assigned. Safety circuits with multicode evaluation achieve a low coding level.
The PSR-CT safety circuit consists of a combination of a PSR-CT-...-SEN-1-8 sensor with varying coding types and a coded PSR-CT-C-ACT actuator. It provides maximum tamper protection and the highest level of safety. The PSR-CT safety circuit is available with the following types of coding:
Fixcode: For the sensor to detect the actuator, the actuator must first be associated with the sensor via a learning process. The learning process can only be completed once. The sensor and actuator are then permanently assigned to each other by their coding. Safety circuits with fixcode evaluation achieve a high coding level.
Unicode: For the sensor to detect the actuator, the actuator must first be assigned to the sensor via a learning process. The learning process for a new actuator can be repeated any number of times. The sensor only detects the last learned actuator. Safety circuits with unicode evaluation achieve a high coding level.
Multicode: The sensor detects every actuator of the approved type. No specific actuator code can be assigned. Safety circuits with multicode evaluation achieve a low coding level.