Phoenix Contact PSR-CT-C-SEN-1-8 Series RFID Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M12

Subtotal (1 unit)*

£160.61

(exc. VAT)

£192.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£160.61

*price indicative

RS Stock No.:
190-8415
Mfr. Part No.:
2702972
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M12

Safety Category

4

Sensor Principle

RFID

Series

PSR-CT-C-SEN-1-8

Switching Distance

140 (Between Two Safety Circuits) mm, 7 (Between Sensor and Actuator when Traveling in the Y-Direction) mm

IP Rating

IP65, IP67, IP69, IP69K

Supply Current

40mA

Width

18mm

Depth

40mm

Length

26.5mm

COO (Country of Origin):
DE
Proximity safety circuit, unicode sensor with RFID coding, model 4, automatic or manual start, integrated diagnostics, 24 V DC supply, M12 connector.
The PSR-CT safety circuit consists of a combination of a PSR-CT-...-SEN-1-8 sensor with varying coding types and a coded PSR-CT-C-ACT actuator. It provides maximum tamper protection and the highest level of safety. The PSR-CT safety circuit is available with the following types of coding:
Fixcode: For the sensor to detect the actuator, the actuator must first be associated with the sensor via a learning process. The learning process can only be completed once. The sensor and actuator are then permanently assigned to each other by their coding. Safety circuits with fixcode evaluation achieve a high coding level.
Unicode: For the sensor to detect the actuator, the actuator must first be assigned to the sensor via a learning process. The learning process for a new actuator can be repeated any number of times. The sensor only detects the last learned actuator. Safety circuits with unicode evaluation achieve a high coding level.
Multicode: The sensor detects every actuator of the approved type. No specific actuator code can be assigned. Safety circuits with multicode evaluation achieve a low coding level.