Fluke Networks ACK-LRAT2000 Auto Tester RJ45
- RS Stock No.:
- 759-5808
- Mfr. Part No.:
- ACK-LRAT2000
- Brand:
- Fluke Networks
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-5808
- Mfr. Part No.:
- ACK-LRAT2000
- Brand:
- Fluke Networks
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke Networks | |
| Equipment Type | Auto Tester | |
| Connector Type | RJ45 | |
| Model Number p | ACK-LRAT2000 | |
| Tone | Yes | |
| Power Source | Battery | |
| Battery Type | Rechargeable Lithium-Ion | |
| Battery Life | 6 h | |
| Dimensions | 89 x 198 x 48mm | |
| Weight | 500g | |
| Display Type | LCD | |
| Height | 48mm | |
| Length | 89mm | |
| Maximum Operating Temperature | +45°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 198mm | |
| Select all | ||
|---|---|---|
Brand Fluke Networks | ||
Equipment Type Auto Tester | ||
Connector Type RJ45 | ||
Model Number p ACK-LRAT2000 | ||
Tone Yes | ||
Power Source Battery | ||
Battery Type Rechargeable Lithium-Ion | ||
Battery Life 6 h | ||
Dimensions 89 x 198 x 48mm | ||
Weight 500g | ||
Display Type LCD | ||
Height 48mm | ||
Length 89mm | ||
Maximum Operating Temperature +45°C | ||
Minimum Operating Temperature 0°C | ||
Width 198mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Netscout Network Troubleshooting Kit
AirCheck G2 Wireless tester is purpose built for the front-line IT responders dispatched to the complaints of: The WiFi is not working or the Internet is down. The AirCheck G2 Wireless Tester provides fast, simple, and accurate isolation and troubleshooting, reducing the time to resolution of wireless issues. WiFi complaints range from network problems and configuration issues to environmental or client device misconfigurations. Collecting all the key pieces of information the first time is key to every front-line IT responder to resolve any complaint.
LinkRunner™ AT Network Auto-Tester
LinkRunner™ AT Network Auto-Tester provides quick and complete copper and fibre optic network connectivity testing. This rugged, hand held network tester speeds troubleshooting and reporting with a complete one-button Autotest and zero-touch Link-Live cloud reporting. The Autotest performs your required set of connectivity tests in 10 seconds, enabling quick and accurate identification to solve network connectivity problems. Cloud reporting automatically uploads results to the Link-Live Cloud Service for project management and reporting.
Features and Benefits:
• Cloud based results management
• Access points
• Network connection tests
• Channel utilisation and interference
• Wired Ethernet tests
• Client details
• Multiple language support
• Access points
• Network connection tests
• Channel utilisation and interference
• Wired Ethernet tests
• Client details
• Multiple language support
Network Troubleshooting Kit Contents
Aircheck G2 Wireless tester, soft case, AC charger, USB cable, quick start guide, external directional antenna, holster & automobile charger. LinkRunner AT 2000 tester with Li-ion battery, AC charger, IntelliTone PRO 200, Wireview Cable ID set 2-6, Large folding test kit pouch, holster, RJ-45 coupler, LinkRunner AT Manager software CD, USB cable, getting started guide & soft case. A Deluxe duffle bag.
Frequently asked questions:
What is a LAN cable tester?
LAN testers are devices that allow a user to verify and test a connection or signal within a data cable. The types of tests include whether the cable is set up correctly, connected, the strength or speed of the signal being sent through the cable.
What is the difference between RJ45 & RJ11?
RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of registered jack.
LAN testers are devices that allow a user to verify and test a connection or signal within a data cable. The types of tests include whether the cable is set up correctly, connected, the strength or speed of the signal being sent through the cable.
What is the difference between RJ45 & RJ11?
RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of registered jack.
Netscout
