Tempo Cable Tester, CTS 132J
- RS Stock No.:
- 736-1832
- Mfr. Part No.:
- CTS 132J
- Brand:
- Tempo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 736-1832
- Mfr. Part No.:
- CTS 132J
- Brand:
- Tempo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Classification | Cat6e | |
| Equipment Type | Cable Tester | |
| Tone | Yes | |
| Power Source | Battery | |
| Battery Type | AA | |
| Battery Life | 200 h | |
| Weight | 266.6g | |
| Height | 35mm | |
| Length | 153mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -10°C | |
| Width | 54mm | |
| Model Number p | CTS 132J | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Classification Cat6e | ||
Equipment Type Cable Tester | ||
Tone Yes | ||
Power Source Battery | ||
Battery Type AA | ||
Battery Life 200 h | ||
Weight 266.6g | ||
Height 35mm | ||
Length 153mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -10°C | ||
Width 54mm | ||
Model Number p CTS 132J | ||
- COO (Country of Origin):
- GB
CTS132J Cable Tracing System
The CTS132J combines the functions of pair tracing and cable tracing in one cost-effective kit. It allows the user to trace cables buried behind walls or in the ground and also to identify individual pairs within the cable.,The CTS 132J comprises a High Power Tone Generator 600J, an Amplifier 109K, a Headset, a Capacitive Probe (which responds to Electrostatic Fields - ideal for tracing individual pairs of wires), an Inductive Search Coil (which responds to Magnetic Fields - ideal for cable route tracing or identification of specific cables) and associated connecting cables
Due to its revolutionary design, the CTS 132J enables the user to:
Trace underground cable routes
Identify a specific cable within a duct with identical looking cables
Identify cable pairs at any joint or Cross Connect along the route
Identify Split pairs
Identify pairs in which one wire is Open Circuit
Identify the location of cable faults where there is unwanted connection to earth
Identify and pinpoint short circuits within a cable (not necessarily to earth).
Trace underground cable routes
Identify a specific cable within a duct with identical looking cables
Identify cable pairs at any joint or Cross Connect along the route
Identify Split pairs
Identify pairs in which one wire is Open Circuit
Identify the location of cable faults where there is unwanted connection to earth
Identify and pinpoint short circuits within a cable (not necessarily to earth).
Oscillator
Balanced 1kHz Sine Wave Output
Four Distinct Tone Cadences
Continuity Test
Transformer Coupled DC Path < 10Ω
Capacitor Coupled Non-DC Path O/P
Four Distinct Tone Cadences
Continuity Test
Transformer Coupled DC Path < 10Ω
Capacitor Coupled Non-DC Path O/P
Amplifier
Adjustable Gain Control
Headset Reduces External Noise
High Tone Output
Capacitive Probe for Pair Tracing
Inductive Probe for Cable Tracing & Identification
Headset Reduces External Noise
High Tone Output
Capacitive Probe for Pair Tracing
Inductive Probe for Cable Tracing & Identification
Common Features
Battery Low Warning
Rugged Nautilus Designed Amplifier & Tone Generator:
- Crush Proof
- Water Proof
- Dust Proof
- Chemical resistant
Rugged Nautilus Designed Amplifier & Tone Generator:
- Crush Proof
- Water Proof
- Dust Proof
- Chemical resistant
