Ideal Networks LanTEK II 33-991 LAN Test Equipment
- RS Stock No.:
- 702-3996
- Mfr. Part No.:
- 33-991
- Brand:
- Ideal Networks
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£646.40
(exc. VAT)
£775.68
(inc. VAT)
- RS Stock No.:
- 702-3996
- Mfr. Part No.:
- 33-991
- Brand:
- Ideal Networks
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Networks | |
| Tone | Yes | |
| Power Source | Battery | |
| Battery Type | AA | |
| Battery Life | 18 h | |
| Dimensions | 53 x 127 x 254mm | |
| Weight | 1.1kg | |
| Height | 254mm | |
| Length | 53mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 127mm | |
| Select all | ||
|---|---|---|
Brand Ideal Networks | ||
Tone Yes | ||
Power Source Battery | ||
Battery Type AA | ||
Battery Life 18 h | ||
Dimensions 53 x 127 x 254mm | ||
Weight 1.1kg | ||
Height 254mm | ||
Length 53mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Width 127mm | ||
- COO (Country of Origin):
- US

