Molex Premise Networks Cat5e 6 Way RJ45 Surface Mount Box,With UTP Shield Type
- RS Stock No.:
- 773-7588
- Mfr. Part No.:
- SSY-00012-02
- Brand:
- Molex Premise Networks
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-7588
- Mfr. Part No.:
- SSY-00012-02
- Brand:
- Molex Premise Networks
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex Premise Networks | |
| Type | Surface Mount Box | |
| LAN Category | Cat5e | |
| Number of Outlets | 6 | |
| Shield Type | UTP | |
| Interface Type | RJ45 | |
| Entry Angle | Straight | |
| Number of Ways | 6 | |
| Shuttered | Yes | |
| Select all | ||
|---|---|---|
Brand Molex Premise Networks | ||
Type Surface Mount Box | ||
LAN Category Cat5e | ||
Number of Outlets 6 | ||
Shield Type UTP | ||
Interface Type RJ45 | ||
Entry Angle Straight | ||
Number of Ways 6 | ||
Shuttered Yes | ||
- COO (Country of Origin):
- IN
PowerCat Synergy™ Cat 5E Surface Mount Boxes
PowerCat Synergy™ surface mount boxes for open office cabling made from UL94V-0 polycarbonate with a protected labelling facility and service I.D. icons. These PowerCat Synergy™ 5E surface mount boxes contain a high-speed, shuttered, spring-loaded DataGate 5E RJ45 IDC connector which is dual colour coded for either 568A or 568B wiring schedules and RJ11 compatible.
Standards
TIA/EIA-568-B.2-1, FCC Subpart F 68.5
ISO 60603-7, ISO 11801:2002, EN 50173:2002
ETL Verified for Category 5E Component Compliance
ISO 60603-7, ISO 11801:2002, EN 50173:2002
ETL Verified for Category 5E Component Compliance
