Startech 1 Port PCIe Network Interface Card, 10/100/1000/10000Mbit/s
- RS Stock No.:
- 898-8513
- Mfr. Part No.:
- ST10000SPEX
- Brand:
- Startech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 898-8513
- Mfr. Part No.:
- ST10000SPEX
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Bus Type | PCIe | |
| Network Speed | 10/100/1000/10000Mbit/s | |
| Number of Ports | 1 | |
| Wake On LAN | No | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Bus Type PCIe | ||
Network Speed 10/100/1000/10000Mbit/s | ||
Number of Ports 1 | ||
Wake On LAN No | ||
- COO (Country of Origin):
- CN
ST10000SPEX 10Gb PCIe Network Card
The ST10000SPEX PCI Express 10 Gbps Network Card lets you add a 10-Gigabit Ethernet port to your server or high-powered workstation through a PCI Express x4 (or higher) slot.
With rising demand on network resources due to large file transfers, increase in network users and multimedia content, more bandwidth is often required at various levels of your infrastructure. This 10 Gb NIC offers a cost-effective solution for your file or application server or even a high-powered workstation to transfer more data, faster.
Fully compliant with the IEEE 802.3an 10GBASE-T standard, the card offers added bandwidth over standard Cat 6a cabling, to meet your network needs without an overhaul of your infrastructure wiring, or a costly upgrade to fibre. The 10 Gbps network card also offers compatibility with VMWare® ESXi and Microsoft Hyper-V® virtualization software and iSCSI support to combine LAN and SAN functions.
For peak operating efficiency, the 10GBASE-T card features the Tehuti TN4010 chipset, compliant with 802.3az Energy Efficient Ethernet and with significantly reduced power consumption versus the popular Intel® X540-AT1 chipset. The reduced power consumption also helps to minimize heat generated by the card, to avoid increasing the operating temperature within your server case.
Power Consumption Benchmark
The card also supports 16K Jumbo Frames, 802.1q VLAN tagging and is backward compatible with 1 Gbps and 100 Mbps network connections. For added versatility, the controller card is equipped with a standard profile bracket and includes a low-profile/half-height bracket for installation in small form-factor computers.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
With rising demand on network resources due to large file transfers, increase in network users and multimedia content, more bandwidth is often required at various levels of your infrastructure. This 10 Gb NIC offers a cost-effective solution for your file or application server or even a high-powered workstation to transfer more data, faster.
Fully compliant with the IEEE 802.3an 10GBASE-T standard, the card offers added bandwidth over standard Cat 6a cabling, to meet your network needs without an overhaul of your infrastructure wiring, or a costly upgrade to fibre. The 10 Gbps network card also offers compatibility with VMWare® ESXi and Microsoft Hyper-V® virtualization software and iSCSI support to combine LAN and SAN functions.
For peak operating efficiency, the 10GBASE-T card features the Tehuti TN4010 chipset, compliant with 802.3az Energy Efficient Ethernet and with significantly reduced power consumption versus the popular Intel® X540-AT1 chipset. The reduced power consumption also helps to minimize heat generated by the card, to avoid increasing the operating temperature within your server case.
Power Consumption Benchmark
The card also supports 16K Jumbo Frames, 802.1q VLAN tagging and is backward compatible with 1 Gbps and 100 Mbps network connections. For added versatility, the controller card is equipped with a standard profile bracket and includes a low-profile/half-height bracket for installation in small form-factor computers.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
10Gbps PCIe networking over standard Cat 6a cabling
IEEE 802.3az compliant energy-efficient chipset
Virtualization (VMWare® ESXi and Microsoft Hyper-V®) and iSCSI support
Compliant with PCI Express Rev 2.0 specification, using PCIe x4 (or higher) slot
Backward compatible with 1 Gbps and 100 Mbps networks
Up to 16K Jumbo Frame support
Supports 802.1q VLAN Tagging
Supports Checksum Offload (IP, TCP, UDP) and Large send Offload
Configured with standard profile bracket, low profile/half-height bracket included
Scale your network performance to meet increased demand, with 10 Gbps speed
Increase your bandwidth using existing Cat 6a infrastructure, avoiding costly fibre upgrades
Reduce power consumption and cooling requirements for your server, with an energy-efficient chipset
IEEE 802.3az compliant energy-efficient chipset
Virtualization (VMWare® ESXi and Microsoft Hyper-V®) and iSCSI support
Compliant with PCI Express Rev 2.0 specification, using PCIe x4 (or higher) slot
Backward compatible with 1 Gbps and 100 Mbps networks
Up to 16K Jumbo Frame support
Supports 802.1q VLAN Tagging
Supports Checksum Offload (IP, TCP, UDP) and Large send Offload
Configured with standard profile bracket, low profile/half-height bracket included
Scale your network performance to meet increased demand, with 10 Gbps speed
Increase your bandwidth using existing Cat 6a infrastructure, avoiding costly fibre upgrades
Reduce power consumption and cooling requirements for your server, with an energy-efficient chipset
Applications
Add 10Gbps network connectivity to file or application servers and high-performance workstations
Upgrade your on-board network adapter to 10 Gigabit for faster communication
Create a video / audio editing console with 10 Gbps access to network storage
Upgrade your on-board network adapter to 10 Gigabit for faster communication
Create a video / audio editing console with 10 Gbps access to network storage
Whats in the package?
1 Port PCI Express 10GBase-T Network Card
Low Profile Bracket
Driver CD
Instruction Manual
Low Profile Bracket
Driver CD
Instruction Manual
PCI Express Network Card
