Phoenix Contact 1 Port PCI Network Card, 32Mbit/s
- RS Stock No.:
- 801-5704
- Distrelec Article No.:
- 303-48-057
- Mfr. Part No.:
- 2725260
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,342.78
(exc. VAT)
£1,611.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,342.78 |
*price indicative
- RS Stock No.:
- 801-5704
- Distrelec Article No.:
- 303-48-057
- Mfr. Part No.:
- 2725260
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Bus Type | PCI | |
Network Speed | 32Mbit/s | |
Number of Ports | 1 | |
Maximum Data Transfer Rate | 2Mbps | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Bus Type PCI | ||
Network Speed 32Mbit/s | ||
Number of Ports 1 | ||
Maximum Data Transfer Rate 2Mbps | ||
- COO (Country of Origin):
- DE
Phoenix Contact Network Card, 500kbps Data Transfer Speed, 6 Inputs - IBS PCI SC/I-T - 2725260
Manage your automated system's processes from your control device with this network card from Phoenix Contact. For remote hardware control, it provides INTERBUS connectivity to let your controller communicate with your equipment. Thanks to a data transmission speed of 500kbps, you can rely on this device for fast data transfers. It has six inputs, allowing you to connect multiple devices for versatility.
The card comes with integrated diagnostics software, making it easy to monitor your hardware's status for ease of troubleshooting. It's compatible with OPC-enabled devices to ensure your data connections are secure, letting you safely transfer sensitive information. Thanks to low power loss of 3.5W, this is an energy-efficient choice. A network card like this one is commonly used in data centres and telecommunications applications.
The card comes with integrated diagnostics software, making it easy to monitor your hardware's status for ease of troubleshooting. It's compatible with OPC-enabled devices to ensure your data connections are secure, letting you safely transfer sensitive information. Thanks to low power loss of 3.5W, this is an energy-efficient choice. A network card like this one is commonly used in data centres and telecommunications applications.
Features & Benefits
• Simple plug-in connection and free driver download for fast set-up
• Input voltage of 24V DC for use with low-power applications
• Wide operating temperature range between 0°C and +55°C for reliability in demanding environments
• Compact dimensions of 107 (H) x 168 (W) x 20mm (D) mean it adds minimal bulk to your setup
• Input voltage of 24V DC for use with low-power applications
• Wide operating temperature range between 0°C and +55°C for reliability in demanding environments
• Compact dimensions of 107 (H) x 168 (W) x 20mm (D) mean it adds minimal bulk to your setup
Related links
- StarTech.com 1 Port PCI SFP Network Card, 2000Mbit/s
- Advantech 16 Port PCI PCI Network Card
- 16 Port PCIe PCI Network Card
- Keysight Technologies 1 Port PCI Network Interface Card, 1000Mbit/s
- StarTech.com 2 Port PCI RJ45 Network Card, 10/100Mbit/s
- StarTech.com 2 Port PCI SFP Network Card, 40000Mbit/s
- Hilscher 2 Port PCI RJ45 Network Card, 100Mbit/s
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s