Allied Telesis 1 Port PCIe Network Interface Card, 10/100/1000Mbit/s
- RS Stock No.:
- 122-3416
- Mfr. Part No.:
- AT-2911SX/LC-001 (990-003508-901)
- Brand:
- Allied Telesis
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-3416
- Mfr. Part No.:
- AT-2911SX/LC-001 (990-003508-901)
- Brand:
- Allied Telesis
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allied Telesis | |
| Bus Type | PCIe | |
| Network Speed | 10/100/1000Mbit/s | |
| Number of Ports | 1 | |
| Select all | ||
|---|---|---|
Brand Allied Telesis | ||
Bus Type PCIe | ||
Network Speed 10/100/1000Mbit/s | ||
Number of Ports 1 | ||
- COO (Country of Origin):
- CN
Allied Telesis AT-2911SX PCI Express Fiber Gigabit Interface Card
Allied Telesis AT-2911 Series Network Interface Cards feature a PCI Express (PCIe x1) design, providing the maximum possible bandwidth and bus efficiency while providing the benefits of low power consumption
Multi-mode fiber
1000SX
SC (AT-2911SX/SC), ST (AT-2911SX/ST) or LC (AT-2911SX/LC) connectors
VLAN support
Jumbo frames (9K)
RoHS Compliant
PCIe x1
Priority queuing
Smart load balancing (SLB) and failover
Link Aggregation LACP support
Microsoft-certified drivers
1000SX
SC (AT-2911SX/SC), ST (AT-2911SX/ST) or LC (AT-2911SX/LC) connectors
VLAN support
Jumbo frames (9K)
RoHS Compliant
PCIe x1
Priority queuing
Smart load balancing (SLB) and failover
Link Aggregation LACP support
Microsoft-certified drivers
Allied Telesis Interface Card
