Bosch GSC 10.8 V-LI Cordless
- RS Stock No.:
- 812-9869
- Mfr. Part No.:
- GSC 10.8 V-LI
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£136.61
(exc. VAT)
£163.93
(inc. VAT)
- RS Stock No.:
- 812-9869
- Mfr. Part No.:
- GSC 10.8 V-LI
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Corded/Cordless | Cordless | |
| Model Number | GSC 10.8 V-LI | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Corded/Cordless Cordless | ||
Model Number GSC 10.8 V-LI | ||
- COO (Country of Origin):
- CN
10.8V Metal Shear with L-Boxx (GSC 10.8V-Li)
Professional 10.8V Lithium Ion Cordless Shear for the straight and curved cutting of sheet metal. The GSC 1.8V is compact and lightweight for reduced user fatigue yet powerful and capable of cutting through a wide range of materials as a universal shear.
Electronic Cell Protection avoids battery issues such as deep discharge, overheating and battery overload.
Battery charge for a quick check of battery runtime avoids running out of battery halfway through a job
Dura Shield housing protects against impacts and falls
Powerful design is capable of making cuts of up to 1.3mm in Steel
Cutting head designed to allow clear view of the work piece
Reversible blade with 4 cutting edges
Adjustable cutter
Chip deflector
Settable cutting clearance
Lightweight, 1.4kg
Battery charge for a quick check of battery runtime avoids running out of battery halfway through a job
Dura Shield housing protects against impacts and falls
Powerful design is capable of making cuts of up to 1.3mm in Steel
Cutting head designed to allow clear view of the work piece
Reversible blade with 4 cutting edges
Adjustable cutter
Chip deflector
Settable cutting clearance
Lightweight, 1.4kg
Supplied with
2 x 2.0Ah Li-ion batteries, charger, L-Boxx carry and storage case, alignment gauge and hex Allen key.

