Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 472-3139
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multitool Type | Rotary Tool | |
| Plug Type | Type G - British 3-pin | |
| Speed | 12500rpm | |
| Voltage Rating | 12V dc | |
| Wattage | 100W | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multitool Type Rotary Tool | ||
Plug Type Type G - British 3-pin | ||
Speed 12500rpm | ||
Voltage Rating 12V dc | ||
Wattage 100W | ||
RoHS Status: Not Applicable

