RS PRO Mini Power Tool Variable Speed Transformer, 230
- RS Stock No.:
- 472-3123
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 472-3123
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
RoHS Status: Not Applicable
Variable Speed Transformer for 12V Mini Tools
3 outputs for ease of tool changeover
Microchip electronic variable speed control for smooth running of tools
Full torque for effective use of tools at slow speeds
Resettable overload cut-off provides protection
Input voltage 230-240Vac
Output voltage 3-12Vdc
Maximum output 100W
Weight 2kg
Speed control 500-30000rpm
Top of unit has storage facility for up to 60 accessories and tool rest for quick an easy access
Microchip electronic variable speed control for smooth running of tools
Full torque for effective use of tools at slow speeds
Resettable overload cut-off provides protection
Input voltage 230-240Vac
Output voltage 3-12Vdc
Maximum output 100W
Weight 2kg
Speed control 500-30000rpm
Top of unit has storage facility for up to 60 accessories and tool rest for quick an easy access
100W Variable Power Supply
3 outputs for ease of tool changeover
Microchip electronic variable speed control for smooth running of tools
Full torque for effective use of tools at slow speeds
Resettable overload cut-off provides protection
Input voltage 230 – 240Vac
Maximum output 100W
Weight 2kg
Speed control 5000 – 30 000rpm
Top of unit has storage facility for up to 60 accessories and tool rest for quick and easy access
Microchip electronic variable speed control for smooth running of tools
Full torque for effective use of tools at slow speeds
Resettable overload cut-off provides protection
Input voltage 230 – 240Vac
Maximum output 100W
Weight 2kg
Speed control 5000 – 30 000rpm
Top of unit has storage facility for up to 60 accessories and tool rest for quick and easy access
Warning
Always use approved protection when using power tools.
