Vishay DG509BEY-T1-E3 Multiplexer Dual 4:1 44 V, 16-Pin SOIC

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

£75.30

(exc. VAT)

£90.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
50 - 95£1.506
100 - 245£1.164
250 - 495£1.106
500 +£1.02

*price indicative

Packaging Options:
RS Stock No.:
814-8901P
Mfr. Part No.:
DG509BEY-T1-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

10 x 4 x 1.55mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY