DG444DY-T1-E3 Vishay, Analogue Switch Quad SPST, 5 → 36 V, 16-Pin SOIC

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

£59.15

(exc. VAT)

£71.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
50 - 90£1.183
100 +£0.999

*price indicative

Packaging Options:
RS Stock No.:
814-8888P
Mfr. Part No.:
DG444DY-T1-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
PH

Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor


A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.

Switches and Multiplexers, Vishay Semiconductor