Fluke TL2X4W-PTII/RS Ohms Test Lead, CAT I, 500mA

Unavailable
RS will no longer stock this product.
RS Stock No.:
523-310
Mfr. Part No.:
TL2X4W-PTII/RS
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Lead Type

Ohms Test Lead

Product Type

Test leads

Connector Type

Test Lead

Current Rating

500mA

Safety Category Voltage

1000V

Safety Category

CAT I 1000V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT I

RoHS Status: Not Applicable

COO (Country of Origin):
US

Fluke 8845A/8846A Accessories


FlukeView® FVF-SC4,Extended version of FlukeView® Basic software with a large array of tabular and graphical forms to transfer data points from the 8845A/8846A meter to a PC. Includes FlukeView® Forms Designer to product customized forms. Supplied with a USB cable for the 8846A meter.,TL2X4W-PT,4 wire measurement test lead set to make 4 wire measurements with two wires at the Fluke 884xA DMM patented split terminal jacks.,TL2X4W-PTII,4 wire measurement test lead set to make 4 wire measurements with two wires at the Fluke 884xA multimeters patented split terminal jacks. Safetty rating: IECG61010-31 CATI 1000V. Max curent 500mA.,Fluke 884X-SHORT,4 wire short accessory for use with Fluke 8845A and 8846A Digital Multimeters.,Fluke Y8846S,Rack mount kit to mount a single Fluke 8845A/8846A Digital Multimeter into a standard 19 inch rack.,Fluke Y8846D,Rack Mount Kit to mount 2 Fluke 8845A/8846A precision multimeters in a standard 19 inch rack.

FLUKE Multimeter Leads, Split Contacts, 500mA Current Rating - TL2X4W-PTII/RS


To get the full measure of your electrical devices, probe them with these multimeter leads from FLUKE. They let you take 4-wire measurements using just two test cables, making them highly versatile. Thanks to the compact probe tip size of 2mm, you can pinpoint the exact spots you want to test in your circuit for increased accuracy. A current rating of 500mA makes these leads the ideal pick for low-current applications.

• Broad operating temperature range between 0ºC and +55ºC for use in demanding settings
• Maximum voltage between test lead and ground of 1000V for electrical safety

Applications


• Automotive engineering
• Robotics systems
• DIY repairs

How do I maintain these test leads?


To keep these test leads in top form, use a soft cloth, light soap and water to clean them. It's important to note that you shouldn't use any abrasives or solvents as they could damage the probes.

What type of values can I measure with a multimeter?


When you link these leads to a multimeter, you can measure multiple values in your circuits, including voltage, current, frequency and resistance.