Fluke Multimeter Soft Case for Use with Fluke 114/115/116/117/705 and 707 multimeters and process calibrators
- RS Stock No.:
- 252-4570
- Mfr. Part No.:
- C12A
- Brand:
- Fluke
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-4570
- Mfr. Part No.:
- C12A
- Brand:
- Fluke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Accessory Type | Zipped Soft Multimeter Case | |
| For Use With | Fluke 114/115/116/117/705 and 707 multimeters and process calibrators | |
| Dimensions | 172 x 128 x 38mm | |
| Height | 38mm | |
| Length | 172mm | |
| Width | 128mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Accessory Type Zipped Soft Multimeter Case | ||
For Use With Fluke 114/115/116/117/705 and 707 multimeters and process calibrators | ||
Dimensions 172 x 128 x 38mm | ||
Height 38mm | ||
Length 172mm | ||
Width 128mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Cases and Holsters
C10 Meter Holster: Snap on yellow shock absorbing holster
C12A Meter Case: Zippered softcase with inside pockets & belt loop. Size 170x127x38mm
C20 Meter Case: Heavy duty hard plastic case with accessory compartment. Size 254x152x102mm
C25 Meter Case: Zippered soft case with padding and inside pocket. Size 220x120x 60mm
C50 Meter Case: Compact zippered soft case with inside pocket, belt loop and inside meter strap. Size 190x89x36mm
C75 Accessory Case: Zippered carrying case with 2 inside pockets
C90 Meter Case: Zippered soft case with inside pocket, belt loop and inside meter strap. Size 203x89x64mm
C12A Meter Case: Zippered softcase with inside pockets & belt loop. Size 170x127x38mm
C20 Meter Case: Heavy duty hard plastic case with accessory compartment. Size 254x152x102mm
C25 Meter Case: Zippered soft case with padding and inside pocket. Size 220x120x 60mm
C50 Meter Case: Compact zippered soft case with inside pocket, belt loop and inside meter strap. Size 190x89x36mm
C75 Accessory Case: Zippered carrying case with 2 inside pockets
C90 Meter Case: Zippered soft case with inside pocket, belt loop and inside meter strap. Size 203x89x64mm
