Anders Electronics LCD Digital Panel Multi-Function Meter for Temperature, 29mm x 66mm
- RS Stock No.:
- 220-065
- Mfr. Part No.:
- OEM035KCS
- Brand:
- Anders Electronics
Subtotal (1 unit)*
£78.37
(exc. VAT)
£94.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £78.37 |
*price indicative
- RS Stock No.:
- 220-065
- Mfr. Part No.:
- OEM035KCS
- Brand:
- Anders Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anders Electronics | |
| Properties Measured | Temperature | |
| Display Type | LCD | |
| Cutout Height | 29mm | |
| Cutout Width | 66mm | |
| Depth | 21mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Anders Electronics | ||
Properties Measured Temperature | ||
Display Type LCD | ||
Cutout Height 29mm | ||
Cutout Width 66mm | ||
Depth 21mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- TW
12.7mm, 3.5 Digit LCD ,Type K, Temperature Indicator
Cold function compensation allows operation in ambient temperatures from 0 to 50°C without affecting accuracy
Temperature stability; 0.05°C
Connections via rear screw terminal block
Optional mounting bezel available
Temperature stability; 0.05°C
Connections via rear screw terminal block
Optional mounting bezel available
LED / LCD Temperature Displays
