Fluke 787 Multi Function Calibrator, 1A, 1000V ac/dc, 52 x 98 x 201mm
- RS Stock No.:
- 254-7876
- Mfr. Part No.:
- 3977182
- Brand:
- Fluke
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-7876
- Mfr. Part No.:
- 3977182
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Maximum Voltage Measurement | 1000V ac/dc | |
| Maximum Current Measurement | 1A | |
| Battery Life | 50 h | |
| Battery Type | AA | |
| Power Source | Battery | |
| Dimensions | 52 x 98 x 201mm | |
| Weight | 642g | |
| Height | 201mm | |
| Length | 52mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -20°C | |
| Model Number p | 787 | |
| Width | 98mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Maximum Voltage Measurement 1000V ac/dc | ||
Maximum Current Measurement 1A | ||
Battery Life 50 h | ||
Battery Type AA | ||
Power Source Battery | ||
Dimensions 52 x 98 x 201mm | ||
Weight 642g | ||
Height 201mm | ||
Length 52mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -20°C | ||
Model Number p 787 | ||
Width 98mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Multimeter loop calibrator 4-20 mA FL 787
The FL 787 combines a 4000-point multimeter and 3000-point loop calibrator in a single unit.Provides a means to measure or simulate continuous current at a resolution of 1 μA.Way to program current landings or ramps.Diode continuity test and current measurement with alternating and direct current, resistance, frequency.Measurement in true RMS.Automatic range selection.Min., max., average value, peak value, "hold" and relative value functions.Backlit LCD screen.Available in calibrated version.
Standard: IEC-1010, 1000 V, Cat. III
