Phoenix Contact 2702273 I-Bar Multiband Antenna with SMA Male Connector
- RS Stock No.:
- 241-6037
- Distrelec Article No.:
- 300-85-725
- Mfr. Part No.:
- 2702273
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£133.24
(exc. VAT)
£159.89
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
---|---|
1 + | £133.24 |
*price indicative
- RS Stock No.:
- 241-6037
- Distrelec Article No.:
- 300-85-725
- Mfr. Part No.:
- 2702273
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Frequency Range | 617 → 960 MHz | |
Connector Type | SMA Male | |
Gain | 3 → 8dBi | |
Antenna Physical Form | I-Bar | |
Antenna Mounting Type | Wall/Pole | |
Internal/External | External | |
Lead Length | 5m | |
Antenna Directivity | Omnidirectional | |
Includes Lead | Yes | |
Connector Gender | Male | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Frequency Range 617 → 960 MHz | ||
Connector Type SMA Male | ||
Gain 3 → 8dBi | ||
Antenna Physical Form I-Bar | ||
Antenna Mounting Type Wall/Pole | ||
Internal/External External | ||
Lead Length 5m | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Connector Gender Male | ||
Phoenix Contact Multiband Antenna, Omnidirectional, Gain 3 to 8 dBi - 2702273
This multiband antenna is designed for high-performance cellular connectivity. It features an external design suitable for both wall and pole mounting, ensuring versatile installation options. With an omnidirectional coverage pattern and a lead length of 5m, this antenna is engineered to support a frequency range from 617 to 960MHz, making it ideal for both LTE/4G and emerging 5G technologies.
Features & Benefits
• Omnidirectional pattern ensures robust coverage in all directions
• Wall mount or pole mount options offer flexible installation
• Designed for outdoor and indoor applications for versatility
• SMA male connector facilitates easy connectivity
• High gain of 3 to 8 dBi enhances signal strength
• IP65 protection rating ensures durability in tough conditions
• Wall mount or pole mount options offer flexible installation
• Designed for outdoor and indoor applications for versatility
• SMA male connector facilitates easy connectivity
• High gain of 3 to 8 dBi enhances signal strength
• IP65 protection rating ensures durability in tough conditions
Applications
• Used with LTE/4G and 5G devices for optimal performance
• Suitable for remote monitoring and control systems
• Employed in industrial automation for reliable communications
• Ideal for use in mobile networks in various environments
• Suitable for remote monitoring and control systems
• Employed in industrial automation for reliable communications
• Ideal for use in mobile networks in various environments
What is the benefit of the omnidirectional design in this antenna?
The omnidirectional design allows the antenna to receive signals from all directions, enhancing connectivity in areas where signal direction may vary, making it particularly effective in urban environments or complex industrial settings.
How does the gain specifications affect the performance?
The gain specification, ranging from 3 to 8 dBi, directly influences signal strength and reception quality. Higher gain improves the ability to capture weak signals, thus enhancing overall communication reliability.
Can this antenna be used in adverse weather conditions?
Yes, the IP65 rating indicates it is well-protected against dust and water, making it suitable for outdoor installations and ensuring consistent performance even in harsh weather.