Phoenix Contact Contactron Motor Starter, 1 kW, 500 V ac, 3 Phase, IP20, 2.4 A

Subtotal (1 unit)*

£129.30

(exc. VAT)

£155.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.30

*price indicative

RS Stock No.:
719-1790
Distrelec Article No.:
137-66-420
Mfr. Part No.:
2900574
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Power Rating

1 kW

Range

Contactron

Voltage Rating

500 V ac

Phase

3

Current Rating

2.4 A

IP Rating

IP20

Overall Length

106.6mm

Overall Width

22.5mm

Series

ELR H5-I-SC- 24DC/500AC-2

Mounting Type

DIN Rail

Overall Depth

113.7mm

COO (Country of Origin):
DE

Phoenix Contact CONTACTRON '3 in 1' Hybrid Motor Starters


The Phoenix Contact ATEX approved, ELR series of Contactron 3 in 1 hybrid motor starters.The forward running motor starters are designed for DIN Rail mounting and for starting 3 phase motors up to 500 V ac where adjustable overload shutdown and emergency stop function is to safety integrity level 3 (SIL 3) and performance level E (PL e).

Features and Benefits

• ATEX approved
• IP20 protection
• Screw connection
• Adjustable overload shutdown
• Emergency stop to SIL 3/PL e
• Needs little space (only 22.5 mm wide)
• Less wiring time and expense (up to 75% less wiring time compared to conventional contactors)
• Easy DIN rail mounting
• Low-wear switching
• Adjustable current for bimetal function
Standards
IEC 60947-1, IEC 60947-4-2, IEC 61508, ISO 13849, ATEX

Phoenix Contact Motor Starter, 2.4A Current Rating, 1kW Power Rating - ELR H5-I-SC- 24DC/500AC - 2900574


By using this hybrid motor starter from Phoenix Contact, you can protect your equipment from harm caused by electrical surges. It's a 3-phase device with a reversing capability feature and current monitoring so it can run in both forward and reverse directions while also protecting against motor overload. A 500V AC operating voltage and a 2.4A output current make it a good fit for low-voltage applications.
The amount of cabling required is kept to a bare minimum thanks to the unit's internal locking circuit and load wiring. This hybrid motor starter has an IP20 (ingress protection) rating, which means it offers protection from dust and other foreign bodies over 12mm in size, so you can use it in rugged and harsh settings. As the unit has been thoroughly tested and ATEX-approved for use in hazardous environments, you can safely use it in industrial electrical installations.

• Compact dimensions of 106.6 (length) x 22.5 (width) x 113.7mm (depth) for space efficiency in small enclosures
• Potentiometer for nominal current parameterisation to ease monitoring
• DIN rail mounting is easy and tool-free, saving time and effort

Related links