Phoenix Contact ELR H5-IES-SC-230AC/500AC-9 Motor Starter - 4 kW Rating, 230 V ac
- RS Stock No.:
- 719-1752
- Mfr. Part No.:
- 2900422
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£153.42
(exc. VAT)
£184.10
(inc. VAT)
- RS Stock No.:
- 719-1752
- Mfr. Part No.:
- 2900422
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Power Rating | 4 kW | |
| Range | Contactron | |
| Mounting Type | DIN Rail | |
| Series | ELR H5-IES-SC-230AC/500AC-9 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Power Rating 4 kW | ||
Range Contactron | ||
Mounting Type DIN Rail | ||
Series ELR H5-IES-SC-230AC/500AC-9 | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

