Vishay VO3150A Motor Driver IC 8-Pin, DIP
- RS Stock No.:
- 180-7059
- Mfr. Part No.:
- VO3150A
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-7059
- Mfr. Part No.:
- VO3150A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Configuration | Dual | |
Maximum Output Current | 500mA | |
Maximum Supply Voltage | 32 V | |
Mounting Type | Through Hole | |
Package Type | DIP | |
Maximum Operating Supply Voltage | 32 V | |
Pin Count | 8 | |
Minimum Operating Supply Voltage | 15 V | |
Typical Switching Frequency | 1MHz | |
Maximum Isolation Rating | 5300Vrms | |
Product Height | 3.81mm | |
Width | 6.81mm | |
Dimensions | 9.91 x 6.81 x 3.81mm | |
Height | 3.81mm | |
Product Length | 9.91mm | |
Length | 9.91mm | |
Maximum Operating Temperature | +110 °C | |
Product Width | 6.81mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Configuration Dual | ||
Maximum Output Current 500mA | ||
Maximum Supply Voltage 32 V | ||
Mounting Type Through Hole | ||
Package Type DIP | ||
Maximum Operating Supply Voltage 32 V | ||
Pin Count 8 | ||
Minimum Operating Supply Voltage 15 V | ||
Typical Switching Frequency 1MHz | ||
Maximum Isolation Rating 5300Vrms | ||
Product Height 3.81mm | ||
Width 6.81mm | ||
Dimensions 9.91 x 6.81 x 3.81mm | ||
Height 3.81mm | ||
Product Length 9.91mm | ||
Length 9.91mm | ||
Maximum Operating Temperature +110 °C | ||
Product Width 6.81mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
The VO3150A consists of a LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 800 V/20 A. For IGBTs with higher ratings, the VO3150A can be used to drive a discrete power stage which drives the IGBT gate.
0.5 A minimum peak output current
25 kV/μs minimum common mode rejection (CMR) at VCM = 1500 V
ICC = 2.5 mA maximum supply current
APPLICATIONS:
Isolated IGBT/MOSFET gate driver
AC and brushless DC motor drives
Induction stove top
25 kV/μs minimum common mode rejection (CMR) at VCM = 1500 V
ICC = 2.5 mA maximum supply current
APPLICATIONS:
Isolated IGBT/MOSFET gate driver
AC and brushless DC motor drives
Induction stove top