Vishay VO3120, Brushless Motor Driver IC 8-Pin, DIP
- RS Stock No.:
- 180-7058
- Mfr. Part No.:
- VO3120
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-7058
- Mfr. Part No.:
- VO3120
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless | |
| Configuration | Dual | |
| Mount Type | Through Hole, Through Hole | |
| Package Type | DIP | |
| Output Current | 2.5A | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 32V | |
| Minimum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 1MHz | |
| Maximum Operating Temperature | 110°C | |
| Length | 9.77mm | |
| Series | VO3120 | |
| Standards/Approvals | No | |
| Width | 6.64mm | |
| Height | 3.55mm | |
| Automotive Standard | No | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Motor Driver IC | ||
Motor Type Brushless | ||
Configuration Dual | ||
Mount Type Through Hole, Through Hole | ||
Package Type DIP | ||
Output Current 2.5A | ||
Pin Count 8 | ||
Maximum Supply Voltage 32V | ||
Minimum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 1MHz | ||
Maximum Operating Temperature 110°C | ||
Length 9.77mm | ||
Series VO3120 | ||
Standards/Approvals No | ||
Width 6.64mm | ||
Height 3.55mm | ||
Automotive Standard No | ||
Supply Current 2.5mA | ||
- COO (Country of Origin):
- MY
The VO3120 consists of a LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides he drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 800 V/50 A. For IGBTs with higher ratings, the VO3120 can be used to drive a discrete power stage which drives the GBT gate.
2.5 A minimum Peak output current
25 kV/μs minimum common mode rejection (CMR) at VCM = 1500 V
ICC = 2.5 mA maximum supply current
APPLICATIONS:
Isolated IGBT/MOSFET gate driver
AC and brushless DC motor drives
Induction stove TOP
