Schneider Electric Servo Drive, 24 V dc, Encoder Feedback Function, 24 V dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
181-1405
Mfr. Part No.:
LXM32MD72N4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Control Function

Encoder Feedback

Supply Voltage

24 V dc

Voltage Rating

24 V dc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Control unit lxm32i - ethercat for lexium 32i