Analog Devices 3-Axis Surface Mount Sensor, LFCSP LQ, 16-Pin
- RS Stock No.:
- 914-0416
- Mfr. Part No.:
- ADXL335BCPZ-RL7
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-0416
- Mfr. Part No.:
- ADXL335BCPZ-RL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Analogue | |
| Mounting Type | Surface Mount | |
| Maximum Frequency Response | 1600Hz | |
| Minimum Frequency Response | 0.5Hz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Package Type | LFCSP LQ | |
| Sensitivity | 330mV/g | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Analogue | ||
Mounting Type Surface Mount | ||
Maximum Frequency Response 1600Hz | ||
Minimum Frequency Response 0.5Hz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 1.8 V | ||
Package Type LFCSP LQ | ||
Sensitivity 330mV/g | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Accelerometer ICs, Analog Devices
MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).
Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.
Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.
Accelerometers, Analog Devices
