InvenSense 9-Axis Surface Mount Sensor, QFN, I2C, SPI, 24-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
883-7942
Mfr. Part No.:
MPU-9250
Brand:
InvenSense
Find similar products by selecting one or more attributes.
Select all

Brand

InvenSense

Sensor Type

Motion Sensor Module

Number of Axis

9

Technology

Digital

Mounting Type

Surface Mount

Interface Type

I2C, SPI

Maximum Frequency Response

29kHz

Minimum Frequency Response

25kHz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

2.4 V

Package Type

QFN

Sensitivity

16.4°/s/LSB

Pin Count

24

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Priced to Clear

Yes

COO (Country of Origin):
TW

Motion Tracking Device MPU-9250,9 Axis, InvenSense


The MPU-9250 9 Axis MEMS Motion tracking device contains a MEMS gyroscope, accelerometer and a compass together with an onboard Digital Motion Processor (DMP). The low power motion processing unit (MPU) offers a system in package (SiP) that incorporates the MPU-6500 and the AK8963 3-Axis digital compass. This motion interface is supported by leading operating systems and hardware platforms that are available. The MPU-9250 motion sensors are intend for use in applications such as motion based gaming/controllers/3D mice, 3D remote controls for set top boxes, tablets, smartphones and wearable sensors.

MotionApps software solution with advanced calibration and APIs for high performance
Multi-axis design with superior axis alignment
Integrated electronics for complete signal conditioning
Highest shock resistance at 10,000g
Motion Fusion and run-time calibration firmware
3 mm x 3 mm x 1 mm (QFN Package)


Inertial Measurement Units (IMU), Invensense