STMicroelectronics 3-Axis Surface Mount Accelerometer, Gyroscope & Magnetometer, LGA, I2C, SPI, 24-Pin
- RS Stock No.:
- 839-9480
- Mfr. Part No.:
- LSM9DS0
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 839-9480
- Mfr. Part No.:
- LSM9DS0
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | I2C, SPI | |
| Maximum Frequency Response | 400kHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 2.4 V | |
| Package Type | LGA | |
| Sensitivity | 0.061 mg/LSB, 0.122 mg/LSB, 0.183 mg/LSB, 0.244 mg/LSB, 0.732 mg/LSB | |
| Pin Count | 24 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Axis 3 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Interface Type I2C, SPI | ||
Maximum Frequency Response 400kHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 2.4 V | ||
Package Type LGA | ||
Sensitivity 0.061 mg/LSB, 0.122 mg/LSB, 0.183 mg/LSB, 0.244 mg/LSB, 0.732 mg/LSB | ||
Pin Count 24 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
iNEMO Inertial Module ICs, STMicroelectronics
LSM9DS0: 3D Accelerometer, 3D Gyroscope, 3D Magnetometer
LSM6DS0, LSM330DLC: 3D Accelerometer and 3D Gyroscope
LSM6DS0, LSM330DLC: 3D Accelerometer and 3D Gyroscope
Gyroscopes, STMicroelectronics
