STMicroelectronics 3-Axis Surface Mount Gyroscope, LGA, Serial-I2C, Serial-SPI, 16-Pin
- RS Stock No.:
- 721-2483
- Mfr. Part No.:
- L3G4200D
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 721-2483
- Mfr. Part No.:
- L3G4200D
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | Serial-I2C, Serial-SPI | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 2.4 V | |
| Package Type | LGA | |
| Sensitivity | 17.5° /mdps/LSB | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Axis 3 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Interface Type Serial-I2C, Serial-SPI | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 2.4 V | ||
Package Type LGA | ||
Sensitivity 17.5° /mdps/LSB | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Gyroscopes ICs, STMicroelectronics
ST Microelectronics 3-axis gyroscopes have a single sensing structure to measure motion along all three orthogonal axes rather than three separate structures. This reduces interference between the axes to increase accuracy and reliability.
Measuring a wide range of angular acceleration, from 30 to 6000 dps, ST's gyros suit many different applications from gesture recognition and image stabilization, to dead reckoning and personal navigation.
Measuring a wide range of angular acceleration, from 30 to 6000 dps, ST's gyros suit many different applications from gesture recognition and image stabilization, to dead reckoning and personal navigation.
Note
The stock no. 110-6595 is not intended for Automotive Safety Applications.
Gyroscopes, STMicroelectronics
