STMicroelectronics 3-Axis PCB Accelerometer & Gyroscope, LGA-14L, SPI, 14-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
261-4770
Mfr. Part No.:
ISM330ISN
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sensor Type

Accelerometer, Gyroscope

Number of Axis

3

Technology

CMOS

Mounting Type

PCB

Interface Type

SPI

Magnetic Type

Latch

Package Type

LGA-14L

Pin Count

14

COO (Country of Origin):
PH

iNEMO inertial module: always-on 3D accelerometer and 3D gyroscope with embedded ISPU - intelligent sensor processing unit


The ISM330IS is a system-in-package featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope, boosting performance at 0.59 mA in high-performance mode and enabling always-on low-power features for optimal motion results in industrial and IoT solutions.
The ISM330IS has a full-scale acceleration range of ±2/±4/±8/±16 g and an angular rate range of ±125/±250/±500/±1000/±2000 dps.
The ISM330IS features programmable interrupts and an on-chip sensor hub which includes up to 6 sensors: the internal accelerometer & gyroscope and 4 external sensors.

The ISM330IS embeds a new ST category of processing, ISPU (intelligent sensor processing unit) to support real-time applications that rely on sensor data. The ISPU is an ultra-low-power, high-performance programmable core which can execute signal processing and AI algorithms in the edge. The main benefits of the ISPU are C programming and an enhanced ecosystem with libraries and 3rd party tools/IDE.
Its optimized ultra-low-power hardware circuitry for real-time execution of the algorithms is a state-of-the-art feature for any wireless sensor node from small equipment or accessories to enterprise solutions for Industry 5.0 (for example, anomaly detection, asset tracking, factory automation, and so forth).
The ISM330IS is available in a plastic land grid array (LGA) package.

Key features


  • 3-axis accelerometer with selectable full scale: ±2/±4/±8/±16 g

  • 3-axis gyroscope with selectable full scale: ±125/±250/±500/±1000/±2000 dps

  • Embedded ISPU: ultra-low-power, high-performance programmable core to execute signal processing and AI algorithms in the edge for a seamless digital-life experience

  • Low-power consumption: 0.59 mA in high-performance mode, 0.46 mA in low-power mode (gyroscope + accelerometer only, ISPU not included)

  • Low noise: 70 μg/√Hz in high-performance mode

  • Sensor hub feature to efficiently collect data from additional external sensors (up to 4 external sensors)

  • SPI / I²C serial interface

  • Analog supply voltage: 1.71 V to 3.6 V with independent IO supply (1.62 V)

  • Temperature range from -40 to +85 °C

  • Embedded temperature sensor

  • Compact footprint: 2.5 mm x 3 mm x 0.83 mm

  • ECOPACK and RoHS compliant