Honeywell Surface Hall Effect Sensor 3 V 24 V, IC, SOT-23, 3-Pin
- RS Stock No.:
- 236-2744
- Mfr. Part No.:
- SS441R
- Brand:
- Honeywell
Subtotal (1 bag of 1000 units)*
£1,283.00
(exc. VAT)
£1,540.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £1.283 | £1,283.00 |
*price indicative
- RS Stock No.:
- 236-2744
- Mfr. Part No.:
- SS441R
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Unipolar | |
| Interface Type | IC | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 24V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | SS | |
| Height | 3mm | |
| Length | 4.06mm | |
| Standards/Approvals | RoHS materials meet Directive 2002/95/EC | |
| Response Time | 1.5μs | |
| Automotive Standard | No | |
| Supply Current | 6mA | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Unipolar | ||
Interface Type IC | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 24V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series SS | ||
Height 3mm | ||
Length 4.06mm | ||
Standards/Approvals RoHS materials meet Directive 2002/95/EC | ||
Response Time 1.5μs | ||
Automotive Standard No | ||
Supply Current 6mA | ||
- COO (Country of Origin):
- CN
The Honeywell unipolar Hall ICs sensor are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to a single pole north to south and it has high, medium and low magnetic sensitivities. It is built in reverse polarity protection which protect the device from potential damage during installation.
Wide temperature range of -40 °C to 150 °C
Enhances application flexibility
Low voltage 3 V capability
Robust IC design with ESD Class 2
Related links
- Honeywell Surface Hall Effect Sensor 3 V 24 V SOT-23, 3-Pin
- Honeywell Surface Hall Effect Sensor 3.8 V 30 V SOT-89B, 4-Pin
- Honeywell Surface Hall Effect Sensor 3 V 24 V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 26 V 3-Pin
- Honeywell Surface Hall Effect Sensor 4.5 V 24 V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.7 V 6.5 V 3-Pin
- Honeywell Surface Hall Effect Sensor 1.65 V 5.5 V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.2 V 5.5 V 3-Pin
