Honeywell Surface Hall Effect Sensor 3.8 V dc 30 V dc, Digital, SOT-89, 3-Pin
- RS Stock No.:
- 214-1491
- Mfr. Part No.:
- SS543AT
- Brand:
- Honeywell
Subtotal (1 reel of 1000 units)*
£1,603.00
(exc. VAT)
£1,924.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £1.603 | £1,603.00 |
*price indicative
- RS Stock No.:
- 214-1491
- Mfr. Part No.:
- SS543AT
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Minute | |
| Product Type | Hall Effect Sensor | |
| Technology | Quad-Hall, Temperature-Compensated Magnet | |
| Mount Type | Surface | |
| Interface Type | Digital | |
| Magnetic Type | Unipolar | |
| Minimum Supply Voltage | 3.8V dc | |
| Maximum Supply Voltage | 30V dc | |
| Package Type | SOT-89 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 3mm | |
| Series | SS | |
| Length | 4.06mm | |
| Standards/Approvals | No | |
| Supply Current | 20mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Minute | ||
Product Type Hall Effect Sensor | ||
Technology Quad-Hall, Temperature-Compensated Magnet | ||
Mount Type Surface | ||
Interface Type Digital | ||
Magnetic Type Unipolar | ||
Minimum Supply Voltage 3.8V dc | ||
Maximum Supply Voltage 30V dc | ||
Package Type SOT-89 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 3mm | ||
Series SS | ||
Length 4.06mm | ||
Standards/Approvals No | ||
Supply Current 20mA | ||
Automotive Standard No | ||
Honeywell Unipolar Hall Effect Sensor, 3-Pin, 10mA - SS500 Series - SS543AT
Use this Hall effect sensor from Honeywell to detect and measure magnetic fields. It works by converting the strength of a magnetic field into a corresponding electrical voltage reading. This sensor produces a digital output, so data is easy to process using digital-enabled devices. A wide supply voltage range of 3.8 to 30V DC makes it suitable for use in multiple industrial applications. Thanks to its broad operating temperature range of -40°C to +150°C, you can safely use this unit in hot or cold environments. It's also thermally balanced, so its accuracy won't be affected by fluctuations in temperature.
Features & Benefits
• Maximum current consumption of 10mA for energy-efficient operation
• 3-pin terminal design for installation on PCBs (printed circuit boards) where space is limited
Applications
• Robotics
• RPM (revolutions per minute) measurement devices
• Automotive systems
How do I mount this sensor?
This Hall effect sensor is designed for surface mounting via soldering, ensuring a secure, air-tight connection that won't easily come loose. It can withstand a maximum temperature of +245°C for up to 10 seconds.
Related links
- Honeywell Surface Hall Effect Sensor 3.8 V dc 30 V dc SOT-89, 3-Pin
- Honeywell Surface Hall Effect Sensor 3.8 V 30 V SOT-89B, 4-Pin
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30 V TO-92, 3-Pin
- Honeywell 1 Axis Surface Hall Effect Sensor 3 V 28 V SOT-23, 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3.8 V 24 V 3-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3.8 V 24 V 3-Pin
- Honeywell Through Hole Digital Hall-Effect Device 3.8 V 30 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30 V TO-92, 3-Pin
