Honeywell Through Hole Digital Hall-Effect Device 3.8 V 30 V, Digital, TO-92, 3-Pin
- RS Stock No.:
- 211-9936
- Mfr. Part No.:
- SS441A
- Brand:
- Honeywell
Subtotal (1 bag of 1000 units)*
£1,202.00
(exc. VAT)
£1,442.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,000 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £1.202 | £1,202.00 |
*price indicative
- RS Stock No.:
- 211-9936
- Mfr. Part No.:
- SS441A
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Digital Hall-Effect Device | |
| Sensor Type | Minute | |
| Technology | Hall Effect Technology | |
| Mount Type | Through Hole | |
| Magnetic Type | Unipolar | |
| Interface Type | Digital | |
| Minimum Supply Voltage | 3.8V | |
| Maximum Supply Voltage | 30V | |
| Package Type | TO-92 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | SS | |
| Height | 3mm | |
| Length | 4.06mm | |
| Standards/Approvals | No | |
| Supply Current | 20mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Digital Hall-Effect Device | ||
Sensor Type Minute | ||
Technology Hall Effect Technology | ||
Mount Type Through Hole | ||
Magnetic Type Unipolar | ||
Interface Type Digital | ||
Minimum Supply Voltage 3.8V | ||
Maximum Supply Voltage 30V | ||
Package Type TO-92 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series SS | ||
Height 3mm | ||
Length 4.06mm | ||
Standards/Approvals No | ||
Supply Current 20mA | ||
Automotive Standard No | ||
The Honeywell SS400 Series and SS500 Series are small and versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet, and are designed to respond to alternating North and South poles, or to a South pole only. They are available in bipolar, latching or unipolar magnetics. On-board regulation provides stable operation over a 3.8 Vdc to 30 Vdc supply voltage range.
Quad Hall IC design minimizes mechanical stress effects
Temperature-compensated magnetics help provide stable operation over a wide temperature range of -40°C to 150°C [-40°F to 302°F]
Broad, inclusive supply voltage capability from 3.8 Vdc to 30 Vdc for application flexibility
Digital, open collector sinking output for easy interfacing with a variety of common electronic circuits
High sensitivity versions available for potential applications requiring high accuracy or wide gaps
Bipolar, latching or unipolar magnetics
Related links
- Honeywell Through Hole Digital Hall-Effect Device 3.8 V 30 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30 V TO-92, 3-Pin
- Honeywell Through Hole Digital Position Sensor 3.8 V 30 V TO-92, 3-Pin
- Honeywell Surface Hall Effect Sensor 3.8 V 30 V SOT-89, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30 V 3-Pin
- Honeywell Through Hole Bipolar Hall Effect Digital Position Sensor 2.7 V 7 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 2.7 V 6.5 V 3-Pin
