Honeywell Linear Transducer 225mm stroke 0 → 5 V dc output range 6 → 24 V dc IP67, IP69K
- RS Stock No.:
- 820-3308
- Mfr. Part No.:
- SPS-L225-HALS
- Brand:
- Honeywell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 820-3308
- Mfr. Part No.:
- SPS-L225-HALS
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell | |
Stroke | 225mm | |
Supply Voltage | 6 → 24 V dc | |
IP Rating | IP67, IP69K | |
Overall Height | 28.2mm | |
Overall Width | 18mm | |
Overall Depth | 287.3mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Honeywell | ||
Stroke 225mm | ||
Supply Voltage 6 → 24 V dc | ||
IP Rating IP67, IP69K | ||
Overall Height 28.2mm | ||
Overall Width 18mm | ||
Overall Depth 287.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
Honeywell SPS Series (SMART Position Sensor)
The SMART Position Sensors (SPS) are a simple non-contact design sensor which helps to eliminate mechanical failures, reducing wear and tear, improving reliability and durability, and minimizing downtime. It senses the position of a magnet relative to the sensor and is available in various sensing ranges.
They can accurately and reliably determine the position of a magnet attached to a moving object by using a patented combination of an ASIC (Application-Specific Integrated Circuit) and an array of MR (magnetoresistive) sensors.
They can accurately and reliably determine the position of a magnet attached to a moving object by using a patented combination of an ASIC (Application-Specific Integrated Circuit) and an array of MR (magnetoresistive) sensors.
Self-diagnostics feature
Combined patented MR sensor and ASIC technology
Supply Voltage: 4.75 to 5.25 Vdc
Operating Temperature: -40 to 125 °C
Protection Rating: IP67 and IP69K
Combined patented MR sensor and ASIC technology
Supply Voltage: 4.75 to 5.25 Vdc
Operating Temperature: -40 to 125 °C
Protection Rating: IP67 and IP69K
Potential Applications
Industrial:
Valve position
Material handling
Plastic moulding
Cutting and slitting
Wafer handling
CNC machines
Transportation:
Engine transmissions
Passenger bus level position
Truck-mounted crane outrigger position
Heavy equipment attachment identification
Hydraulic cylinders
Marine motors
Aerospace:
Aircraft actuators
Industrial:
Valve position
Material handling
Plastic moulding
Cutting and slitting
Wafer handling
CNC machines
Transportation:
Engine transmissions
Passenger bus level position
Truck-mounted crane outrigger position
Heavy equipment attachment identification
Hydraulic cylinders
Marine motors
Aerospace:
Aircraft actuators