Fairchild Semiconductor CD4538BCNX, Dual Monostable Multivibrator, 16-Pin PDIP
- RS Stock No.:
- 671-1712
- Mfr. Part No.:
- CD4538BCNX
- Brand:
- Fairchild Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 671-1712
- Mfr. Part No.:
- CD4538BCNX
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Logic Family | 4000 | |
| Logic Function | Monostable Multivibrator | |
| Number of Elements per Chip | 2 | |
| Minimum Pulse Width | 25 ns | |
| Maximum Propagation Delay Time @ Maximum CL | 600 ns @ 5 V | |
| Maximum Quiescent Current | 0.02mA | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.81 x 6.35 x 3.3mm | |
| Height | 3.3mm | |
| Length | 19.81mm | |
| Width | 6.35mm | |
| Priced to Clear | Yes | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Supply Voltage | 15 V | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Logic Family 4000 | ||
Logic Function Monostable Multivibrator | ||
Number of Elements per Chip 2 | ||
Minimum Pulse Width 25 ns | ||
Maximum Propagation Delay Time @ Maximum CL 600 ns @ 5 V | ||
Maximum Quiescent Current 0.02mA | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.81 x 6.35 x 3.3mm | ||
Height 3.3mm | ||
Length 19.81mm | ||
Width 6.35mm | ||
Priced to Clear Yes | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Supply Voltage 15 V | ||
