onsemi MC14538BCPG, Dual Monostable Multivibrator, 16-Pin PDIP
- RS Stock No.:
- 519-0647
- Mfr. Part No.:
- MC14538BCPG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-0647
- Mfr. Part No.:
- MC14538BCPG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | 4000 | |
| Logic Function | Monostable Multivibrator | |
| Number of Elements per Chip | 2 | |
| Minimum Pulse Width | 80 ns | |
| Maximum Propagation Delay Time @ Maximum CL | 600 ns @ 5 V | |
| Maximum Quiescent Current | 0.7mA | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.55 x 6.85 x 3.43mm | |
| Height | 3.43mm | |
| Length | 19.55mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -55 °C | |
| Width | 6.85mm | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family 4000 | ||
Logic Function Monostable Multivibrator | ||
Number of Elements per Chip 2 | ||
Minimum Pulse Width 80 ns | ||
Maximum Propagation Delay Time @ Maximum CL 600 ns @ 5 V | ||
Maximum Quiescent Current 0.7mA | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.55 x 6.85 x 3.43mm | ||
Height 3.43mm | ||
Length 19.55mm | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -55 °C | ||
Width 6.85mm | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum Operating Temperature +125 °C | ||
4000 Series Multivibrators & Timers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
