Phoenix Contact Monitoring Relay, 2 to 10 VDC Monitor Range, DIN Rail 21.6 to 30 V dc
- RS Stock No.:
- 181-2035
- Mfr. Part No.:
- 2903591
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£205.57
(exc. VAT)
£246.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £205.57 |
*price indicative
- RS Stock No.:
- 181-2035
- Mfr. Part No.:
- 2903591
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Monitoring Relay | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Monitoring Voltage Range | 2 to 10 VDC | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 21.6 to 30 V dc | |
| Maximum Operating Temperature | 70°C | |
| Series | SCK | |
| Width | 22.5mm | |
| Standards/Approvals | EN 61000-6-4, CE, EN 61000-6-2, UL, EN 61010-1, EN 61010-2-30 | |
| Height | 102mm | |
| Length | 128.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Monitoring Relay | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Monitoring Voltage Range 2 to 10 VDC | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 21.6 to 30 V dc | ||
Maximum Operating Temperature 70°C | ||
Series SCK | ||
Width 22.5mm | ||
Standards/Approvals EN 61000-6-4, CE, EN 61000-6-2, UL, EN 61010-1, EN 61010-2-30 | ||
Height 102mm | ||
Length 128.5mm | ||
SCK measuring module for monitoring photovoltaic systems, 1 x voltage measurement up to 1500 V DC, 1 x analog output (2 ... 10 V)
Related links
- Phoenix Contact Monitoring Relay 1500 V dc Monitor Range, DIN Rail 21.6 to 30 V dc
- Crouzet Monitoring Relay 65 to 260 VAC/VDC Monitor Range DIN Rail, 110/240 V ac 110 to 240 V dc
- Phoenix Contact Monitoring Relay 280/519 V ac Monitor Range 400 V ac
- Phoenix Contact Monitoring Relay DIN Rail, 230 V ac
- Phoenix Contact Monitoring Relay 250 V ac Monitor Range 230 V ac
- Phoenix Contact Monitoring Relay 24/230 V ac Monitor Range 230 V ac 24 V dc
- Crouzet Monitoring Relay 183 to 484 VAC/VDC Monitor Range DIN Rail 440 V ac
- Crouzet Monitoring Relay 20 to 80 VAC/VDC Monitor Range DIN Rail 24 V 24 to 48 V dc
