Phoenix Contact Voltage Monitoring Relay, 10 → 30V dc, DIN Rail
- RS Stock No.:
- 181-2030
- Mfr. Part No.:
- 2963598
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 181-2030
- Mfr. Part No.:
- 2963598
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Monitoring Application | Voltage | |
| Voltage Sensing Range | 10 → 30V dc | |
| Mounting Type | DIN Rail | |
| Series | ELR W1 | |
| Maximum Voltage Sensed | 30V dc | |
| Length | 114.5mm | |
| Minimum Voltage Sensed | 10V dc | |
| Dimensions | 114.5 x 12.5 x 99mm | |
| Operating Temperature Range | +60°C | |
| Current Range | 3mA | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Height | 99mm | |
| Width | 12.5mm | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Monitoring Application Voltage | ||
Voltage Sensing Range 10 → 30V dc | ||
Mounting Type DIN Rail | ||
Series ELR W1 | ||
Maximum Voltage Sensed 30V dc | ||
Length 114.5mm | ||
Minimum Voltage Sensed 10V dc | ||
Dimensions 114.5 x 12.5 x 99mm | ||
Operating Temperature Range +60°C | ||
Current Range 3mA | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Height 99mm | ||
Width 12.5mm | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- DE
Electronic reversing load relay, for driving DC motors, with light indicator and protection circuit, output: 10-30 V DC/2 A
