Crouzet Monitoring Relay, 1 Phase, SPDT, DIN Rail, 260V ac 260 V dc
- RS Stock No.:
- 262-211
- Distrelec Article No.:
- 304-00-047
- Mfr. Part No.:
- 84872152
- Brand:
- Crouzet
Bulk discount available
Subtotal (1 unit)*
£113.71
(exc. VAT)
£136.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 20 April 2026
- Plus 5 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £113.71 |
| 5 - 9 | £108.04 |
| 10 - 24 | £102.34 |
| 25 - 49 | £96.66 |
| 50 + | £90.97 |
*price indicative
- RS Stock No.:
- 262-211
- Distrelec Article No.:
- 304-00-047
- Mfr. Part No.:
- 84872152
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 1W | |
| Terminal Type | Screw | |
| IP Rating | IP30, IP20 | |
| Supply AC Voltage | 260V ac | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 260 V dc | |
| Maximum Operating Temperature | 50°C | |
| Series | MUSF | |
| Width | 17.5mm | |
| Standards/Approvals | WEEE, RoHS, NF EN 60255-6/IEC 60255-6/UL 508/CSA C22.2 No. 14 | |
| Height | 92.6mm | |
| Length | 69mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 1W | ||
Terminal Type Screw | ||
IP Rating IP30, IP20 | ||
Supply AC Voltage 260V ac | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 260 V dc | ||
Maximum Operating Temperature 50°C | ||
Series MUSF | ||
Width 17.5mm | ||
Standards/Approvals WEEE, RoHS, NF EN 60255-6/IEC 60255-6/UL 508/CSA C22.2 No. 14 | ||
Height 92.6mm | ||
Length 69mm | ||
MUS series voltage control relays
MUS and MUSF voltage control relays monitor single phase DC network voltages. These products monitor their own supply voltage. MUS relays allow the operator to choose between two operating modes: Under/overvoltage and with or without fault latching. An adjustable time delay, on threshold crossing, provides immunity from transient phenomena, thus preventing spurious triggering of the output relay.
Control relay with power supply monitoring.
MUS: controls over- or undervoltage with a selectable
memory function.
MUSF: controls over- or undervoltage.
MUS: controls over- or undervoltage with a selectable
memory function.
MUSF: controls over- or undervoltage.
Adjustable time delays.
Control at 50 Hz, 60 Hz or DC voltage.
Measurement in true RMS.
LED status display.
Related links
- Schneider Electric Monitoring Relay SPDT 260 V ac
- Crouzet Monitoring Relay 65 to 260 VAC/VDC Monitor Range DIN Rail, 110/240 V ac 110 to 240 V dc
- Crouzet Monitoring Relay SPDT 48 V ac 48 V dc
- Crouzet Monitoring Relay SPDT 0.1A to 10A, 120 V ac
- Crouzet Monitoring Relay SPDT 0.1A to 10A, 24 V dc
- Crouzet Monitoring Relay SPDT 0.1A to 10A 230 V ac
- Crouzet Monitoring Relay 20 to 80 VAC/VDC Monitor Range DIN Rail 24 V 24 to 48 V dc
- Crouzet Monitoring Relay SPDT 24/240 V ac
