Amphenol M12 Series Hermetic Miniature Flange Receptacle Connectors
Amphenol hermetic M12 series are miniature flange receptacle connectors featuring stainless steel shells and dielectric glass inserts, available in square or round flange M12 connector variants. Amphenol hermetic M12 series square flange connectors feature eyelet style contact terminations and round flange have rounded contact terminations. Hermetically sealed connectors have airtight seals that prevent the invasion of oxygen, moisture, humidity, and any outside contaminant from entering a sealed control panel for example and degrading the internal components.
Stainless steel passivated shell Insulation resistance 5GΩ at 500-50Vdc Hermeticity better than E-8 cm3.s-1 at 1 Atm. ΔP Operating temperature range -50 to +150°C
Standards
IEC-61076-2101
Amphenol M12 Series Hermetic Connectors
Amphenol hermetic M12 series are miniature flange receptacle connectors featuring stainless steel shells and dielectric glass insert. Hermetically sealed connectors have airtight seals that prevent the invasion of oxygen, moisture, humidity, and any outside contaminant from entering a sealed control panel for example and degrading the internal components.
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.