Amphenol Limited, TV, Copper Alloy 10 Way Panel Mount MIL Spec Circular Connector ReceptacleGreen, Socket
- RS Stock No.:
- 510-7869
- Mfr. Part No.:
- TV07RW-13-98SN(W52)
- Brand:
- Amphenol Limited
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£46.62
(exc. VAT)
£55.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £46.62 |
| 5 - 24 | £45.22 |
| 25 + | £43.96 |
*price indicative
- RS Stock No.:
- 510-7869
- Mfr. Part No.:
- TV07RW-13-98SN(W52)
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 10 | |
| Gender | Female | |
| Contact Gender | Female | |
| Current Rating | 7.5A | |
| Voltage Rating | 600 V ac, 850 V dc | |
| Shell Size | 13 | |
| Mounting Type | Panel Mount | |
| Military Standard | MIL-DTL-38999 | |
| Termination Method | Crimp | |
| Mating Type | Screw Coupling | |
| Connector Size | Standard | |
| Body Orientation | Straight | |
| Series | TV | |
| Housing Material | Aluminium | |
| Colour | Green | |
| Contact Material | Copper Alloy | |
| Shell Plating | Zinc Cobalt | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +175°C | |
| Minimum Operating Temperature | -65°C | |
Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 10 | ||
Gender Female | ||
Contact Gender Female | ||
Current Rating 7.5A | ||
Voltage Rating 600 V ac, 850 V dc | ||
Shell Size 13 | ||
Mounting Type Panel Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
Mating Type Screw Coupling | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Series TV | ||
Housing Material Aluminium | ||
Colour Green | ||
Contact Material Copper Alloy | ||
Shell Plating Zinc Cobalt | ||
Contact Plating Gold | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -65°C | ||
Non Compliant
Jam Nut Receptacle
Note
Receptacles with pin contacts will only mate with Plugs fitted with sockets contacts.
Receptacles with socket contacts will only mate with plugs fitted with pin contacts.
Receptacles with socket contacts will only mate with plugs fitted with pin contacts.
Standards
MIL C 38999 Series 3
Approvals
BS9522 F0039; BS9520 G0003; JN1034



Amphenol D38999 (Threaded Olive Drab)
High quality thread locking connectors that have been designed to exceed the requirements of MIL-DTL-38999, BS 9520 G0003 and JN1034. The connector shells are machined from aluminium alloy bar to ensure high strength. An olive drab zinc cobalt plating finish provides a resilient, durable and long lasting finish that meets the requirements of the EC Directive for cadmium free products, suited to applications where robust, high quality connectors are demanded. The crimp, rear release termination connectors are provided with either 'N' or 'A' orientated keyed inserts. To determine the keyed orientation of these connectors please refer to the character immediately preceding '(W52)' in the Manufacturers Part Number listed below. Crimp contacts are supplied with the connector shells. For suitable spin coupling backshells and spring clips see for example see stock no. 510-8367 range
Related links
- Amphenol Limited Copper Alloy 6 Way Panel Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Limited Copper Alloy 3 Way Panel Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Limited Copper Alloy 3 Way Wall Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Limited Copper Alloy 22 Way Panel Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Limited Copper Alloy 10 Way Wall Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Limited Copper Alloy 13 Way Panel Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Limited Copper Alloy 13 Way Wall Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Limited Copper Alloy 22 Way Wall Mount MIL Spec Circular Connector ReceptacleGreenShell
